Parametric results for: GDM 2011 GREY 1N4007 ME under Rectifier Diodes

Filter Your Search

1 - 10 of 666 results

|
-
-
-
-
-
-
Manufacturer Part Number: 1n4007
Select parts from the table below to compare.
Compare
Compare
1N4007E-E3/54
Vishay Intertechnologies
$0.0171 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 FREE WHEELING DIODE 1 O-PALF-W2 e3 DO-204AL 150 °C -50 °C 260 40 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-41, 2 PIN not_compliant EAR99 8541.10.00.80 Vishay
1N4007-B
Diodes Incorporated
$0.0216 No Yes Obsolete 1 A 1 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 150 °C -65 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Bright Tin (Sn) WIRE AXIAL DIODES INC ROHS COMPLIANT, PLASTIC PACKAGE-2 not_compliant EAR99 8541.10.00.80 DO-41 2
1N4007GP-AQ
Diotec Semiconductor AG
$0.0255 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV O-PALF-W2 AEC-Q101 DO-204AC 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec 2018-09-18
1N4007-13
Diotec Semiconductor AG
$0.0260 Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 1.3 kV 1 1 Not Qualified O-PALF-W2 e3 DO-41 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-204AL, 2 PIN not_compliant EAR99 8541.10.00.80 Diotec DO-204 2
1N4007
Diotec Semiconductor AG
$0.0319 Yes Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-204AL, 2 PIN not_compliant EAR99 8541.10.00.80 Diotec DO-204 2
1N4007GP
Diotec Semiconductor AG
$0.0323 Yes Active 1 A 1.5 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 1 O-PALF-W2 DO-204AC 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-41, 2 PIN compliant EAR99 8541.10.00.80 Diotec
1N4007
DC Components Co Ltd
$0.0324 Contact Manufacturer 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 O-PALF-W2 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DC COMPONENTS CO LTD unknown EAR99 8541.10.00.80
1N4007
Continental Device India Ltd
$0.0403 Active 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 1 O-PALF-W2 TS 16949 DO-41 125 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.80
1N4007
Yangzhou Yangjie Electronics Co Ltd
$0.0408 Yes Contact Manufacturer 1 A 1.1 V RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 e3 125 °C Tin (Sn) YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99
1N4007
Daco Semiconductor Co Ltd
$0.0448 Contact Manufacturer 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 O-PALF-W2 DO-204AL 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL DACO SEMICONDUCTOR CO LTD PLASTIC, DO-41, 2 PIN unknown EAR99 8541.10.00.80