Filter Your Search
1 - 10 of 132 results
|
GDZJ20B-35
Promax-Johnton Electronic Corporation
|
Check for Price | Obsolete | 5 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.51 % | Not Qualified | O-LALF-W2 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PROMAX-JOHNTON CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
GDZJ2.0A-34_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5.53 % | O-LALF-W2 | DO-34 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||
|
GDZJ2.0A-34
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5.53 % | O-LALF-W2 | DO-34 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-34 | O-LALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
GDZJ2.0A-34T/B
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5.53 % | O-LALF-W2 | DO-34 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-34 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||
|
GDZJ20B_AY_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.51 % | O-XALF-W2 | DO-34 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
GDZJ20C-35T/R
PanJit Semiconductor
|
Check for Price | Not Recommended | 5 mA | 500 mW | 19.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 55 Ω | 2.5 % | 175 °C | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
GDZJ20B
Daco Semiconductor Co Ltd
|
Check for Price | Contact Manufacturer | DACO SEMICONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
GDZJ2.0A_AX_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5.53 % | O-XALF-W2 | DO-34 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | O-XALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
GDZJ20B-34T/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 20 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.51 % | O-LALF-W2 | DO-34 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | DO-34 | O-LALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||
|
GDZJ20B-35T/R
PanJit Semiconductor
|
Check for Price | Not Recommended | 5 mA | 500 mW | 19.1 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 55 Ω | 2.5 % | 175 °C | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 |