Filter Your Search
1 - 2 of 2 results
|
GE28F128L30T110
Numonyx Memory Solutions
|
Check for Price | Obsolete | 134.2177 Mbit | 16 | 8MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | 1 | 8000000 | 8.3886 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 2 V | 1.7 V | CMOS | OTHER | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 240 | 30 | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | BGA | VFBGA, | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
GE28F128L30T110
Intel Corporation
|
Check for Price | No | Transferred | 134.2177 Mbit | 16 | 16K,64K | 8MX16 | 1.8 V | 88 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | TOP | YES | YES | NO | 1 | 4,127 | 8000000 | 8.3886 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 51 µA | 2 V | 1.7 V | CMOS | OTHER | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -25 °C | 240 | 30 | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | INTEL CORP | BGA | VFBGA, BGA56,7X8,30 | 56 | compliant | EAR99 | 8542.32.00.51 |