Filter Your Search
1 - 1 of 1 results
|
GE28F320J3C-110
Intel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 128K | 2MX16 | 3 V | 110 ns | FLASH | 8 | YES | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 2.7 V | YES | 120 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 10.85 mm | 7.286 mm | INTEL CORP | BGA | VFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |