Filter Your Search
1 - 3 of 3 results
|
GE28F320W18BD60B
Intel Corporation
|
Check for Price | No | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 60 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | INTEL CORP | BGA | 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
GE28F320W18BD60
Numonyx Memory Solutions
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 1.8 V | 60 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 1.8 V | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | NUMONYX | BGA | 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56 | 56 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
GE28F320W18BD60
Intel Corporation
|
Check for Price | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 1.8 V | 60 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | BOTTOM | YES | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | 4 words | PARALLEL | 1.8 V | 5 µA | 40 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | VFBGA | BGA56,7X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1 mm | 9 mm | 7.7 mm | INTEL CORP | BGA | 9 X 7.70 MM, 1 MM HEIGHT, VFBGA-56 | 56 | compliant | EAR99 | 8542.32.00.51 |