Filter Your Search
1 - 10 of 2,329 results
|
GEC01DAAN
Sullins Connector Solutions
|
$0.0814 | Yes | Active | 2 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.2 inch | 0.1 inch | 0.1 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | |||||||||||||||||||||||||
|
GEC02SABN-M30
Sullins Connector Solutions
|
$0.1884 | Yes | Yes | Active | 2 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||
|
GEC03SBSN-M89
Sullins Connector Solutions
|
$0.2884 | Yes | Yes | Active | 3 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SULLINS CONNECTOR SOLUTIONS INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||
|
GEC07DAGN
Sullins Connector Solutions
|
$1.4949 | Yes | Active | 14 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.2 inch | 0.1 inch | 0.7 inch | 0.72 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
GEC36SABN-M30
Sullins Connector Solutions
|
$2.4010 | Yes | Yes | Active | 36 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||
|
GEC36DAAN
Sullins Connector Solutions
|
$2.6512 | Yes | Active | 72 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE9T | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.2 inch | 0.1 inch | 3.6 inch | 0.12 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
GEC36SBSN-M89
Sullins Connector Solutions
|
$2.6779 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYAMIDE9T | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.14 inch | 0.28 inch | 3.6 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | Sullins | ROHS COMPLIANT | |||||||||||||||||||||||||
|
GEC36SFBN-M30
Sullins Connector Solutions
|
$3.4649 | Yes | Yes | Active | 36 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SULLINS CONNECTOR SOLUTIONS INC | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||
|
GEC36DAGN
Sullins Connector Solutions
|
$6.2657 | Yes | Active | 72 | 2 | 2.54 mm | 2 | 30 mΩ | 3 A | MALE | BOARD | POLYAMIDE9T | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL | 94V-0 | -65 °C | 150 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.2 inch | 0.1 inch | 3.6 inch | 0.72 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
GECA20-15G
SL Power Electronics
|
$29.4656 | Yes | Obsolete | 45 °C | SL POWER ELECTRONICS CORP | unknown | EAR99 | AC-DC REGULATED POWER SUPPLY MODULE | CE, CSA, EN, IEC, UL | 80 % | 264 V | 90 V | 120 V | 89.1 mm | 0.5 % | 3 % | 1 | 1 | 1.34 A | 15 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 20 W | 51 mm |