Parametric results for: GF-325 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 15 results

|
-
Manufacturer Part Number: gf325
Select parts from the table below to compare.
Compare
Compare
GF-325511%
TT Electronics Resistors
Check for Price Obsolete 2.55 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 750 V 175 °C -55 °C Molded 2 WIRE 810 µm 38.1 mm 5.7 mm 13.1 mm TT ELECTRONICS PLC compliant EAR99
GF-3-25R5FI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 25.5 Ω 1 % 3 W THROUGH HOLE MOUNT Axial -200,200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C RG NO 750 V 175 °C Tubular TUBULAR PACKAGE TR NOT SPECIFIED WIRE 810 µm 38.1 mm 5.7 mm 13.1 mm WELWYN COMPONENTS LTD compliant AXIAL LEADED
GF-325501%
TT Electronics Resistors
Check for Price Obsolete 255 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 750 V 175 °C -55 °C Molded 2 WIRE 810 µm 38.1 mm 5.7 mm 13.1 mm TT ELECTRONICS PLC compliant EAR99
GF3-255KFI
TT Electronics Resistors
Check for Price Yes Obsolete 255 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 750 V e3 175 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 810 µm 38.1 mm 5.7 mm 13.1 mm TT ELECTRONICS PLC compliant AXIAL LEADED
GF3-255RFI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 255 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 750 V e3 175 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 810 µm 38.1 mm 5.7 mm 13.1 mm WELWYN COMPONENTS LTD compliant EAR99 Axial, 8533.21.00.90
GF3-25R5FI
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 25.5 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 750 V e3 175 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 810 µm 38.1 mm 5.7 mm 13.1 mm WELWYN COMPONENTS LTD compliant EAR99 Axial, 8533.21.00.90
GF3-25R5FI
TT Electronics Resistors
Check for Price Yes Obsolete 25.5 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 750 V e3 175 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 810 µm 38.1 mm 5.7 mm 13.1 mm TT ELECTRONICS PLC compliant AXIAL LEADED
GF-325521%
TT Electronics Resistors
Check for Price Obsolete 25.5 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NO 750 V 175 °C -55 °C Molded 2 WIRE 810 µm 38.1 mm 5.7 mm 13.1 mm TT ELECTRONICS PLC compliant EAR99
GF-3-25K5FI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 25.5 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial -200,200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C RG NO 750 V 175 °C Tubular TUBULAR PACKAGE TR NOT SPECIFIED WIRE 810 µm 38.1 mm 5.7 mm 13.1 mm WELWYN COMPONENTS LTD compliant AXIAL LEADED
GF3-255RFI
TT Electronics Resistors
Check for Price Yes Obsolete 255 Ω 1 % 3 W THROUGH HOLE MOUNT Axial 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RG PRECISION 70 °C NO 750 V e3 175 °C Tubular 2 TUBULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier WIRE 810 µm 38.1 mm 5.7 mm 13.1 mm TT ELECTRONICS PLC compliant EAR99 AXIAL LEADED 8533.21.00.90