Filter Your Search
1 - 2 of 2 results
|
GF1G-E3/67A
Vishay Semiconductors
|
$0.2394 | Yes | Active | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 30 A | 1 | 400 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101 | DO-214BA | 1 | 175 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214BA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||
|
RGF1G-E3/67A
Vishay Semiconductors
|
$0.2664 | Yes | Active | 1 A | 1.3 V | 150 ns | 5 µA | SILICON | 400 V | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | EFFICIENCY | 30 A | 1 | 400 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101 | DO-214BA | 1 | 175 °C | -65 °C | 250 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | DO-214BA | R-PDSO-C2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay |