Filter Your Search
1 - 6 of 6 results
|
GG71010-04
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 40 dBm | 1.4 dB | 1.9 | 18 GHz | SPST | 18 GHz | 8 GHz | e4 | 95 °C | -55 °C | MODULE | Gold (Au) | MICROSEMI CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
GG71010-03
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 40 dBm | 1.2 dB | 1.8 | 12.4 GHz | SPST | 12.4 GHz | 4 GHz | e4 | 95 °C | -55 °C | MODULE | Gold (Au) | MICROSEMI CORP | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | ||
|
GG71010-05
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 40 dBm | 1.4 dB | 2 | 18 GHz | SPST | 18 GHz | 2 GHz | e4 | 95 °C | -55 °C | MODULE | Gold (Au) | MICROSEMI CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
GG71010-01
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 40 dBm | 0.6 dB | 1.5 | 4 GHz | SPST | 4 GHz | 500 MHz | e4 | 95 °C | -55 °C | MODULE | Gold (Au) | MICROSEMI CORP | compliant | EAR99 | 8536.50.70.00 | |||
|
GG71010-03
Microchip Technology Inc
|
Check for Price | Yes | Active | 40 dBm | 1.2 dB | 1.8 | 12.4 GHz | SPST | 12.4 GHz | 4 GHz | e4 | 95 °C | -55 °C | MODULE | Gold (Au) | MICROCHIP TECHNOLOGY INC | compliant | ROHS COMPLIANT, HERMETIC SEALED PACKAGE-2 | |||||
|
GG71010-02
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 40 dBm | 0.9 dB | 1.7 | 8 GHz | SPST | 8 GHz | 2 GHz | e4 | 95 °C | -55 °C | MODULE | Gold (Au) | MICROSEMI CORP | compliant | EAR99 | 8536.50.70.00 |