Filter Your Search
1 - 10 of 41 results
|
GGC31DRTH
Sullins Connector Solutions
|
Check for Price | Active | UL | e4 | 125 °C | -65 °C | 0.33 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.431 inch | 3.975 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED | 500 Cycles | NO | 4.448 N | 5 GΩ | BLACK | POLYAMIDE9T | 0.1 inch | 0.03 inch | NO | HOLE 0.125 | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | 3 A | 0.2 inch | 2.54 mm | SOLDER | 62 | 94V-0 | 0.278 N | |||||||||||||
|
GGC31DRTI
Sullins Connector Solutions
|
Check for Price | Active | UL | e4 | 125 °C | -65 °C | 0.33 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.431 inch | 3.975 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED | 500 Cycles | NO | 4.448 N | 5 GΩ | BLACK | POLYAMIDE9T | 0.1 inch | 0.03 inch | NO | #4-40 | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | 3 A | 0.2 inch | 2.54 mm | SOLDER | 62 | 94V-0 | 0.278 N | |||||||||||||
|
GGC32DRTI
Sullins Connector Solutions
|
Check for Price | Active | UL | e4 | 125 °C | -65 °C | 0.4 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.431 inch | 4.075 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED | 500 Cycles | NO | 4.448 N | 5 GΩ | BLACK | POLYAMIDE9T | 0.1 inch | 0.03 inch | NO | #4-40 | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | 3 A | 0.2 inch | 2.54 mm | SOLDER | 64 | 94V-0 | 0.278 N | |||||||||||||
|
GGC36DRTF
Sullins Connector Solutions
|
Check for Price | Active | UL | e4 | 125 °C | -65 °C | 0.4 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.431 inch | 4.475 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED | 500 Cycles | NO | 4.448 N | 5 GΩ | BLACK | POLYAMIDE9T | 0.1 inch | 0.03 inch | NO | HOLE 0.116 | FLOATING BOBBIN | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | 3 A | 0.2 inch | 2.54 mm | SOLDER | 72 | 94V-0 | 0.278 N | |||||||||||||
|
GGC35DRTI
Sullins Connector Solutions
|
Check for Price | Active | UL | e4 | 125 °C | -65 °C | 0.4 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.431 inch | 4.375 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED | 500 Cycles | NO | 4.448 N | 5 GΩ | BLACK | POLYAMIDE9T | 0.1 inch | 0.03 inch | NO | #4-40 | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | 3 A | 0.2 inch | 2.54 mm | SOLDER | 70 | 94V-0 | 0.278 N | |||||||||||||
|
GGC36DRTH
Sullins Connector Solutions
|
Check for Price | Active | UL | e4 | 125 °C | -65 °C | 0.4 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.431 inch | 4.475 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED | 500 Cycles | NO | 4.448 N | 5 GΩ | BLACK | POLYAMIDE9T | 0.1 inch | 0.03 inch | NO | HOLE 0.125 | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | 3 A | 0.2 inch | 2.54 mm | SOLDER | 72 | 94V-0 | 0.278 N | |||||||||||||
|
GGC3-2/10
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 3.2 A | FAST | ELECTRIC FUSE | 10 kA | CSA; UL | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | MERSEN S A | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
GGC3/8
Mersen Electrical Power
|
Check for Price | Yes | Active | 250 V | 375 mA | FAST | ELECTRIC FUSE | 35 A | CSA; UL | INLINE/HOLDER | NO | END CAP | 31.75 mm | 6.35 mm | MERSEN S A | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
GGC30DRTI
Sullins Connector Solutions
|
Check for Price | Active | UL | e4 | 125 °C | -65 °C | 0.33 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | HOLE 0.125 | 0.431 inch | 3.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED | 500 Cycles | NO | 4.448 N | 5 GΩ | BLACK | POLYAMIDE9T | 0.1 inch | 0.03 inch | NO | #4-40 | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | 3 A | 0.2 inch | 2.54 mm | SOLDER | 60 | 94V-0 | 0.278 N | |||||||||||||
|
GGC30DRTS
Sullins Connector Solutions
|
Check for Price | Active | UL | e4 | 125 °C | -65 °C | 0.33 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | 0.431 inch | 3.875 inch | CARD EDGE CONNECTOR | NOT SPECIFIED | Gold (Au) - with Nickel (Ni) barrier | FEMALE | NOT SPECIFIED | RECTANGULAR | 30 mΩ | BELLOWED | 500 Cycles | NO | 4.448 N | 5 GΩ | BLACK | POLYAMIDE9T | 0.1 inch | 0.03 inch | NO | HOLE 0.125 | LOCKING | STRAIGHT | BOARD | ONE | 2 | 2 | GENERAL PURPOSE | RECTANGULAR | 3.56 mm | 10u inch | 3 A | 0.2 inch | 2.54 mm | SOLDER | 60 | 94V-0 | 0.278 N |