Filter Your Search
1 - 4 of 4 results
|
GIB2403HE3_A/P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 975 mV | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 150 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | 2019-07-04 | |||||||||
|
GIB2403-E3/81
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 A | 975 mV | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 150 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SEMICONDUCTORS | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | D2PAK | 3 | ||||
|
GIB2403-E3/81
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 975 mV | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 150 V | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | |||||||||
|
GIB2403HE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 8 A | 975 mV | 35 ns | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | FREE WHEELING DIODE | EFFICIENCY | 125 A | 1 | 150 V | R-PSSO-G2 | AEC-Q101 | TO-263AB | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | 2019-07-04 |