Filter Your Search
1 - 1 of 1 results
|
GL05T-HG3-08
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 11 V | 6.9 V | SILICON | 16.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 15 V | 1 | AVALANCHE | 22 V | 300 W | R-PDSO-G3 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | Vishay |