Filter Your Search
1 - 10 of 17 results
|
|
GLHC22110
Sprague-Goodman
|
Check for Price Buy | Contact Manufacturer | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | |||||||||||||||||||||
|
|
GLHC24C
Honeywell Sensing and Control
|
Check for Price Buy | Active | 550 mA | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP ROLLER PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 inch | 82 mm | 42 mm | EAR99 | 8536.50.70.00 | |||
|
|
GLHC22310
Sprague-Goodman
|
Check for Price Buy | Contact Manufacturer | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | |||||||||||||||||||||
|
|
GLHC24D
Honeywell Sensing and Control
|
Check for Price Buy | Active | 550 mA | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER ARM | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 inch | 82 mm | 42 mm | EAR99 | 8536.50.70.00 | |||
|
|
GLHC27210
Sprague-Goodman
|
Check for Price Buy | Contact Manufacturer | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | |||||||||||||||||||||
|
|
GLHC24A1B
Honeywell Sensing and Control
|
Check for Price Buy | Active | 550 mA | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 inch | 82 mm | 42 mm | EAR99 | 8536.50.70.00 | |||
|
|
GLHC22210
Sprague-Goodman
|
Check for Price Buy | Contact Manufacturer | EAR99 | 8504.50.80.00 | GENERAL PURPOSE INDUCTOR | |||||||||||||||||||||
|
|
GLHC24A5A
Honeywell Sensing and Control
|
Check for Price Buy | Active | 550 mA | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | OFFSET SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 inch | 82 mm | 42 mm | EAR99 | 8536.50.70.00 | |||
|
|
GLHC24A1A
Honeywell Sensing and Control
|
Check for Price Buy | Obsolete | 550 mA | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIDE ROTARY ROLLER LEVER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 inch | 82 mm | 42 mm | EAR99 | 8536.50.70.00 | |||
|
|
GLHC24B
Honeywell Sensing and Control
|
Check for Price Buy | Active | 550 mA | 125 V | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | TOP PIN PLUNGER | 6A@120VAC | .55A@125VDC | 6 A | 120 V | -25 °C | 85 °C | PANEL MOUNT | IP67 | NO | SCREW | 42 inch | 82 mm | 42 mm | EAR99 | 8536.50.70.00 |