Filter Your Search
1 - 10 of 16 results
|
GLZ10C-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | ZENER DIODE | e3 | 1 | MATTE TIN | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
GLZ10C-T1
Won-Top Electronics Co Ltd
|
Check for Price | Active | ZENER DIODE | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
GLZ10C_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 V | 20 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 120 Ω | 7 V | 3 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | O-LELF-R2 | |||||||||||
|
GLZ10C
EIC Semiconductor Inc
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
GLZ10C
Grande Electronics Ltd
|
Check for Price | Transferred | 20 mA | 500 mW | 9.95 V | ZENER DIODE | SINGLE | YES | 1 | 8 Ω | 2.5 % | 175 °C | GRANDE ELECTRONICS LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
GLZ10C-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 20 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 120 Ω | 7 V | 2.51 % | O-LELF-R2 | e3 | MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
GLZ10C
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 20 mA | 500 mW | 9.95 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.51 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.50 | O-LELF-R2 | MELF | 2 | |||||||||||||
|
GLZ10C_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 V | 20 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 120 Ω | 7 V | 3 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PANJIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | MELF, 2 PIN | |||||||||||
|
GLZ10C
Secos Corporation
|
Check for Price | Contact Manufacturer | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||
|
GLZ10CT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Active | 20 mA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 2.51 % | Not Qualified | O-LELF-R2 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | O-LELF-R2 | MELF | 2 |