Filter Your Search
1 - 2 of 2 results
|
GLZ3.9B_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 V | 20 mA | 5 µA | 500 mW | 3.9 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 50 Ω | 1 kΩ | 1 V | 6.67 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | RECTANGULAR | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 | ||
|
GLZ39B_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 1 V | 5 mA | 200 nA | 500 mW | 39 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 85 Ω | 250 Ω | 30 V | 9.33 % | O-LELF-R2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | RECTANGULAR | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | O-LELF-R2 | compliant | EAR99 | 8541.10.00.50 |