Filter Your Search
1 - 10 of 39 results
|
GLZJ5.6C
Secos Corporation
|
Check for Price | Active | ZENER DIODE | SECOS CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||
|
GLZJ56T/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 56.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 110 Ω | 6.19 % | Not Qualified | O-LELF-R2 | e3 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||||
|
GLZJ5.6A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 2.49 % | e3 | ISOLATED | TIN | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
GLZJ5.6B
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.5 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||||||
|
GLZJ5.6A
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 5.42 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.49 % | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | PANJIT | ||||||
|
GLZJ5.6BT/R7
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 5.59 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 2.5 % | Not Qualified | O-LELF-R2 | e3 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||||
|
GLZJ5.6C_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 5.6 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 2.6 % | e3 | ISOLATED | TIN | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
GLZJ5.6CT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 5.76 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 2.6 % | Not Qualified | O-LELF-R2 | e3 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||||
|
GLZJ5.6AT/R13
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 5.42 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 60 Ω | 2.49 % | Not Qualified | O-LELF-R2 | e3 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||||
|
GLZJ56_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 56 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 6.19 % | e3 | ISOLATED | TIN | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 |