Filter Your Search
1 - 4 of 4 results
|
GMC02X7R182K16NTDLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 1.8 nF | 16 V | 10 % | 0201 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 600 µm | 300 µm | CAL-CHIP ELECTRONICS INC | , 0201 | compliant | EAR99 | ||||||||
|
GMC02X7R182K16NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 1.8 nF | 16 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 330 µm | 600 µm | 300 µm | CAL-CHIP ELECTRONICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC02X7R182K16NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 1.8 nF | 16 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 10/13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 330 µm | 600 µm | 300 µm | CAL-CHIP ELECTRONICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
GMC02X7R182K16NTLF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 1.8 nF | 16 V | 10 % | 0201 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | CAL-CHIP ELECTRONICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 |