Filter Your Search
1 - 1 of 1 results
|
GMC10CG6R2C50NT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 6.2 pF | 50 V | 4.0323 % | 0603 | C0G | 4.0323 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 |