Filter Your Search
1 - 1 of 1 results
|
GMC10X5R226M16NT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 22 µF | 16 V | 20 % | 0603 | X5R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1 mm | 1.6 mm | 800 µm | CAL-CHIP ELECTRONICS INC | CHIP | compliant | EAR99 | 8532.24.00.20 |