Parametric results for: GMC31CG182J25NTD under Ceramic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: gmc31cg182j25ntd
Select parts from the table below to compare.
Compare
Compare
GMC31CG182J25NTDLF
Cal-Chip Electronics
Check for Price Yes Obsolete 1.8 nF 25 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, 13 Inch YES Matte Tin (Sn) - with Nickel (Ni) barrier 1.6 mm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , 1206 compliant EAR99
GMC31CG182J25NTD
Cal-Chip Electronics
Check for Price Yes Active 1.8 nF 25 V 5 % 1206 C0G 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C e3 125 °C -55 °C 2 SMT TR, PUNCHED PAPER, 10/13 INCH YES MATTE TIN OVER NICKEL WRAPAROUND 900 µm 3.2 mm 1.6 mm CAL-CHIP ELECTRONICS INC , 1206 compliant EAR99 8532.24.00.20