Filter Your Search
1 - 6 of 6 results
|
GMC55X7R274K50NT-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 270 nF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7/13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 3.5 mm | 5.7 mm | 5 mm | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC55X7R274K50NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 270 nF | 50 V | 10 % | 2220 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | MATTE TIN OVER NICKEL | 3.5 mm | 5.7 mm | 5 mm | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 | ||||||||
|
GMC55X7R274K50NT
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 270 nF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 2.2 mm | 5.7 mm | 5 mm | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||
|
GMC55X7R274K50NTTLF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 270 nF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
GMC55X7R274K50NTM
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 270 nF | 50 V | 10 % | 2220 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 | 8532.24.00.20 | |||||||
|
GMC55X7R274K50NTDLF
Cal-Chip Electronics
|
Check for Price | Yes | Obsolete | 270 nF | 50 V | 10 % | 2220 | X7R | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.5 mm | 5.7 mm | 5 mm | CAL-CHIP ELECTRONICS INC | , 2220 | compliant | EAR99 |