Filter Your Search
1 - 2 of 2 results
|
GMM27333230ANTG-10K
LG Semicon Co Ltd
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 3.3 V | 8 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 20 mA | 1.9 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | LG SEMICON CO LTD | DIMM, DIMM168 | unknown | ||||||
|
GMM27333230ANTG-10K
SK Hynix Inc
|
Check for Price | Obsolete | 2.4159 Gbit | 72 | 32MX72 | 3.3 V | 8 ns | 100 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | 3-STATE | YES | 20 mA | 1.9 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | SK HYNIX INC | DIMM, DIMM168 | compliant | DIMM | 168 | EAR99 | 8542.32.00.36 |