Parametric results for: GMS30004D under Microcontrollers

Filter Your Search

1 - 7 of 7 results

|
Manufacturer Part Number: gms30004
Select parts from the table below to compare.
Compare
Compare
GMS30004T
LG Semicon Co Ltd
Check for Price Obsolete 4 1 MHz 1 MHz 10 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 4 V 2.2 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING DUAL LG SEMICON CO LTD unknown
GMS30004(16SOP)
MagnaChip Semiconductor Ltd
Check for Price Obsolete 4 1 MHz 512 32 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 1 mA 4 V 2.2 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5057 mm 10.3378 mm MAGNACHIP SEMICONDUCTOR LTD unknown SOP, SOP16,.25 8542.31.00.01
GMS30004-XXXDT
SK Hynix Inc
Check for Price Obsolete 4 1 MHz 1 MHz 10 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 4 V 2.2 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SK HYNIX INC unknown SOP, 8542.31.00.01 SOIC 16
GMS30004
LG Semicon Co Ltd
Check for Price Obsolete 4 1 MHz 1 MHz 10 NO 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 4 V 2.2 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE DUAL LG SEMICON CO LTD unknown
GMS30004(16DIP)
MagnaChip Semiconductor Ltd
Check for Price Obsolete 4 1 MHz 512 32 NO 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 1 mA 4 V 2.2 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.431 mm MAGNACHIP SEMICONDUCTOR LTD unknown DIP, DIP16,.3 8542.31.00.01
GMS30004-XXXD
SK Hynix Inc
Check for Price Obsolete 4 1 MHz 1 MHz 10 YES 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 4 V 2.2 V COMMERCIAL R-PDSO-G16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SK HYNIX INC unknown SOP, 8542.31.00.01 SOIC 16
GMS30004-XXX
SK Hynix Inc
Check for Price Obsolete 4 1 MHz 1 MHz 10 NO 3 V MICROCONTROLLER CMOS NO NO NO NO MROM 4 V 2.2 V COMMERCIAL R-PDIP-T16 Not Qualified 70 °C -20 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.318 mm 7.62 mm 19.431 mm SK HYNIX INC unknown DIP, 8542.31.00.01 DIP 16