Filter Your Search
1 - 6 of 6 results
|
GMX-N-88K-50
Kycon Inc
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | GMX | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GMX-N-8850
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 80 °C | SPLIT BOARD LOCK | JACK | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.45 inch | 0.71 inch | 0.6 inch | 0.15 inch | KYCON INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||
|
GMX-N-88
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 80 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.453 inch | 0.713 inch | 0.6 inch | 0.15 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||
|
GMX-N-88-50
Kycon Inc
|
Check for Price | Active | TELECOM AND DATACOM CONNECTOR | GMX-N-88 | KYCON INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GMX-N-88K50
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | GOLD (50) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 80 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.45 inch | 0.71 inch | 0.6 inch | 0.15 inch | KYCON INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | ||||
|
GMX-N-88K
Kycon Inc
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 500 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | LOW PROFILE | 1000VAC V | NO | 500 MΩ | 1 | POLARIZED HOUSING | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 80 °C | SPLIT BOARD LOCK | JACK | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL | SOLDER | 0.45 inch | 0.71 inch | 0.6 inch | 0.15 inch | KYCON INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.30 |