Filter Your Search
1 - 10 of 24 results
|
GMZJ15AT/R7
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 13.79 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 40 Ω | 2.5 % | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
GMZJ15CT/R7
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 14.72 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | 40 Ω | 2.5 % | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||
|
GMZJ15B_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 2.56 % | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
GMZJ15C
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 14.72 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 2.51 % | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||||
|
GMZJ15A
Grande Electronics Ltd
|
Check for Price | Transferred | 5 mA | 500 mW | 13.79 V | ZENER DIODE | SINGLE | YES | 1 | 40 Ω | 2.5 % | 175 °C | GRANDE ELECTRONICS LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
GMZJ15B_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 2.56 % | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
GMZJ15B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 14.26 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 40 Ω | 2.56 % | Not Qualified | O-LELF-R2 | e3 | 1 | 175 °C | 260 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | |||
|
GMZJ15BT/R
PanJit Semiconductor
|
Check for Price | Yes | Yes | Not Recommended | 5 mA | 500 mW | 14.26 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.56 % | Not Qualified | O-LELF-R2 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 | ||||||
|
GMZJ15A_R1_10001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 5 mA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 2.5 % | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
GMZJ15B
Promax-Johnton Electronic Corporation
|
Check for Price | No | No | Obsolete | 5 mA | 500 mW | 14.26 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2.56 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | PROMAX-JOHNTON CORP | unknown | EAR99 | 8541.10.00.50 | MELF | O-LELF-R2 | 2 |