Filter Your Search
1 - 2 of 2 results
|
GN05CR1000HE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 100 mΩ | 3 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | PRECISION, NON INDUCTIVE | 25 °C | NO | 707.1 mV | e3 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
GN05CR1000HE12
Vishay Intertechnologies
|
Check for Price | Yes | Active | 100 mΩ | 3 % | 5 W | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | PRECISION, NON INDUCTIVE | 25 °C | NO | 707.1 mV | e3 | MIL-PRF-26 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 1.02 mm | 38.1 mm | 5.54 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown |