Filter Your Search
1 - 4 of 4 results
|
GP02-40-E3/54
Vishay Intertechnologies
|
$0.2809 | Yes | Not Recommended | 250 mA | 3 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | FREE WHEELING DIODE | HIGH VOLTAGE | 15 A | 1 | 4 kV | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | ||
|
GP02-40-E3/4
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 250 mA | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | unknown | ||||||||||
|
GP02-40-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 250 mA | 3 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | FREE WHEELING DIODE | HIGH VOLTAGE | 15 A | 1 | 4 kV | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.70 | Vishay | ||
|
GP02-40-E3/53
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 250 mA | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 4 kV | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 15 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | Vishay |