Filter Your Search
1 - 1 of 1 results
|
GP10-4007-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 1 A | 1.1 V | 3 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | DO-41, 2 PIN | unknown | EAR99 | 8541.10.00.80 |