Filter Your Search
1 - 10 of 13 results
|
GP1A18LC
Sharp Corp
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | Schmitt Trigger | 4 µs | 85 °C | -25 °C | 3.2 mm | SHARP CORP | unknown | 8541.40.80.00 | |||||||||||||||
|
GP1A173LCS2F
Sharp Corp
|
Check for Price | Yes | Obsolete | 1 | YES | SURFACE MOUNT | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 4.5 V | 95 °C | -30 °C | 5 mm | TRAY | SHARP CORP | unknown | Logic Outputs | |||||||||
|
GP1A16R
Sharp Corp
|
Check for Price | Obsolete | 1 | SINGLE, 2 CHANNELS | ROTARY POSITION ENCODER | 70 °C | SHARP CORP | unknown | |||||||||||||||||||
|
GP1A18
Sharp Corp
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | Schmitt Trigger | 4 µs | 85 °C | -25 °C | 3.2 mm | SHARP CORP | unknown | 8541.40.80.00 | |||||||||||||||
|
GP1A14
Sharp Corp
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | Schmitt Trigger | 4 µs | 85 °C | -25 °C | 5 mm | SHARP CORP | unknown | 8541.40.80.00 | |||||||||||||||
|
GP1A19
Sharp Corp
|
Check for Price | Obsolete | NO | THROUGH HOLE MOUNT | Schmitt Trigger | 4 µs | 85 °C | -25 °C | 3.2 mm | SHARP CORP | unknown | 8541.40.80.00 | |||||||||||||||
|
GP1A10
Sharp Corp
|
Check for Price | Obsolete | 1 | WITH SIGNAL PROCESSING CIRCUIT, WITH CONNECTOR | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5 mm | 21 V | 80 °C | 5 mm | SHARP CORP | unknown | Logic Outputs | Sharp Microelectronics | ||||||||||||
|
GP1A173LCS3F
Sharp Corp
|
Check for Price | Yes | Obsolete | LOGIC OUTPUT SLOTTED SWITCH | SHARP CORP | unknown | Logic Outputs | Sharp Microelectronics | |||||||||||||||||||
|
GP1A17
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 1 | 50 mA | 0.65 | WITH SIGNAL PROCESSING CIRCUIT, CMOS COMPATIBLE | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 10 mm | 4.5 V | 85 °C | -25 °C | 10 mm | SHARP CORP | unknown | Logic Outputs | |||||||||
|
GP1A173LCS5F
Sharp Corp
|
Check for Price | Yes | Active | 1 | NO | PANEL MOUNT | 8 mA | SINGLE | LOGIC OUTPUT SLOTTED SWITCH | Transistor | 5 mm | 3 V | 95 °C | -30 °C | 5 mm | TRAY | SHARP CORP | unknown | Logic Outputs | Sharp Microelectronics |