Filter Your Search
1 - 1 of 1 results
|
GP1A57HRJ00F
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 1 | 50 mA | 0.75 | WITH SIGNAL PROCESSING CIRCUIT | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | BFR,Open Collector | 10 mm | 4.5 V | e1 | 85 °C | -25 °C | 10 mm | Tin/Silver/Copper (Sn/Ag/Cu) | SHARP CORP | 18.6 X 15.2 MM, 5 MM HEIGHT, ROHS COMPLIANT PACKAGE-5 | compliant | Logic Outputs | Sharp Microelectronics |