Filter Your Search
1 - 2 of 2 results
|
GP1A58HR
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 1 | 50 mA | 0.75 | WITH SIGNAL PROCESSING CIRCUIT | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | Open Collector | 5.05 mm | 4.5 V | 70 °C | 5.05 mm | SHARP CORP | unknown | Logic Outputs | Sharp Microelectronics | ||||||
|
GP1A58HRJ00F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 1 | 50 mA | 0.75 | WITH SIGNAL PROCESSING CIRCUIT | COMPLEX | LOGIC OUTPUT SLOTTED SWITCH | BFR,Open Collector | 5 mm | 4.5 V | e1 | 85 °C | -25 °C | 5 mm | Tin/Silver/Copper (Sn/Ag/Cu) | SHARP CORP | compliant | Logic Outputs | Sharp Microelectronics | 13.7 X 10 MM, 5.2 MM HEIGHT, ROHS COMPLIANT PACKAGE-5 |