Filter Your Search
1 - 5 of 5 results
|
GP30ATR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | GENERAL PURPOSE | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
GP30A-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
RGP30ATR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||
|
EGP30ATR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 950 mV | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
RGP30A-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 200 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.80 |