Filter Your Search
1 - 5 of 5 results
|
GP30G-E3/54
Vishay Semiconductors
|
$0.3805 | Yes | Yes | Not Recommended | 3 A | 1.1 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HIGH VOLTAGE | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-201AD | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||
|
RGP30G-E3/54
Vishay Semiconductors
|
$0.4826 | Yes | Yes | Not Recommended | 3 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-201AD | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||
|
GP30G-E3/54
Vishay Intertechnologies
|
$0.5329 | Yes | Not Recommended | 3 A | 1.1 V | 5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | HIGH VOLTAGE | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
EGP30G-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3 A | 1.25 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | |||||
|
RGP30G-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Not Recommended | 3 A | 1.3 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | EFFICIENCY | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |