Filter Your Search
1 - 2 of 2 results
|
GPP10A-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | ||
|
GPP10A-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant |