Filter Your Search
1 - 10 of 18,462 results
|
C1005A169D2GAH
KEMET Corporation
|
Check for Price | No | No | Active | e0 | -55 °C | 125 °C | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | 8532.24.00.20 | 1.6 pF | CERAMIC CAPACITOR | CERAMIC | 1.5 mm | 2.56 mm | SURFACE MOUNT | Yes | 31.25 % | 2 | RECTANGULAR PACKAGE | SMT | TRAY | 31.25 % | 200 V | 1005 | YES | BP | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | |||
|
C1206A161F2GAH
KEMET Corporation
|
Check for Price | No | No | Active | e0 | -55 °C | 125 °C | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 8532.24.00.20 | 160 pF | CERAMIC CAPACITOR | CERAMIC | 1.6 mm | 3.07 mm | SURFACE MOUNT | Yes | 1 % | 2 | RECTANGULAR PACKAGE | SMT | TRAY | 1 % | 200 V | 1206 | YES | BP | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.52 mm | |||
|
C1210A471F2GAH
KEMET Corporation
|
Check for Price | No | No | Active | e0 | -55 °C | 125 °C | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | 470 pF | CERAMIC CAPACITOR | CERAMIC | 1.6 mm | 3.07 mm | SURFACE MOUNT | Yes | 1 % | 2 | RECTANGULAR PACKAGE | SMT | TRAY | 1 % | 200 V | 1210 | YES | BP | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2.56 mm | |||
|
C1210A302K1GAG
KEMET Corporation
|
Check for Price | Yes | No | Active | e4 | -55 °C | 125 °C | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | 3 nF | CERAMIC CAPACITOR | CERAMIC | 1.6 mm | 3.07 mm | SURFACE MOUNT | Yes | 10 % | 2 | RECTANGULAR PACKAGE | SMT | TRAY | 10 % | 100 V | 1210 | YES | BP | 30ppm/Cel ppm/°C | GOLD | WRAPAROUND | 2.56 mm | |||
|
C052B562F1G5CA
KEMET Corporation
|
Check for Price | No | No | Active | 5.08 mm | e0 | -55 °C | 125 °C | KEMET ELECTRONICS CORP | , 1909 | not_compliant | EAR99 | 8532.24.00.60 | 5.6 nF | CERAMIC CAPACITOR | CERAMIC | 5.973 mm | 4.83 mm | THROUGH HOLE MOUNT | Yes | 1 % | 2 | RECTANGULAR PACKAGE | Radial | Tray | 1 % | 100 V | NO | C0G | 30ppm/Cel ppm/°C | TIN LEAD | WIRE | 2.29 mm | |||
|
C1210A330M2GAH
KEMET Corporation
|
Check for Price | No | No | Active | e0 | -55 °C | 125 °C | KEMET ELECTRONICS CORP | , 1210 | not_compliant | EAR99 | 8532.24.00.20 | 33 pF | CERAMIC CAPACITOR | CERAMIC | 1.6 mm | 3.07 mm | SURFACE MOUNT | Yes | 20 % | 2 | RECTANGULAR PACKAGE | SMT | TRAY | 20 % | 200 V | 1210 | YES | BP | 30ppm/Cel ppm/°C | TIN LEAD OVER NICKEL | WRAPAROUND | 2.56 mm | |||
|
C1005A200G2GAG
KEMET Corporation
|
Check for Price | Yes | No | Active | e4 | -55 °C | 125 °C | KEMET ELECTRONICS CORP | , 1005 | not_compliant | EAR99 | 8532.24.00.20 | 20 pF | CERAMIC CAPACITOR | CERAMIC | 1.5 mm | 2.56 mm | SURFACE MOUNT | Yes | 2 % | 2 | RECTANGULAR PACKAGE | SMT | TRAY | 2 % | 200 V | 1005 | YES | BP | 30ppm/Cel ppm/°C | GOLD | WRAPAROUND | 1.27 mm | |||
|
C0504A189D2GAH
KEMET Corporation
|
Check for Price | No | No | Active | e0 | -55 °C | 125 °C | KEMET ELECTRONICS CORP | , 0504 | not_compliant | EAR99 | 8532.24.00.20 | 1.8 pF | CERAMIC CAPACITOR | CERAMIC | 1.142 mm | 1.269 mm | SURFACE MOUNT | Yes | 27.7778 % | 2 | RECTANGULAR PACKAGE | SMT | TRAY | 27.7778 % | 200 V | 0504 | YES | BP | 30ppm/Cel ppm/°C | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.015 mm | |||
|
C1206A682K1XAGTU
KEMET Corporation
|
Check for Price | No | Active | e4 | -55 °C | 125 °C | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 6.8 nF | CERAMIC CAPACITOR | CERAMIC | 1.6 mm | 3.07 mm | SURFACE MOUNT | Yes | 10 % | 2 | SMT | TR, Plastic, 7 Inch | 10 % | 100 V | 1206 | YES | BX | 15% ppm/°C | Gold (Au) | WRAPAROUND | 1.52 mm | ||||||
|
C1206A182J5GAG7411
KEMET Corporation
|
Check for Price | No | Active | e4 | -55 °C | 125 °C | KEMET ELECTRONICS CORP | , 1206 | not_compliant | EAR99 | 1.8 nF | CERAMIC CAPACITOR | CERAMIC | 1.6 mm | 3.07 mm | SURFACE MOUNT | Yes | 5 % | 2 | SMT | TR, Paper, 13 Inch | 5 % | 50 V | 1206 | YES | BP | 30ppm/Cel ppm/°C | Gold (Au) | WRAPAROUND | 1.52 mm |