Filter Your Search
1 - 6 of 6 results
|
GRM033B11E152KA01W
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 1.5 nF | 25 V | 10 % | 0201 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
GRM033B11E152KA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 25 V | 10 % | 0201 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | GRM03 | GRM | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM033B11E152KA01F
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 25 V | 10 % | 0201 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM033B11E152KA01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 1.5 nF | 25 V | 10 % | 0201 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||||
|
GRM033B11E152KA01C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1.5 nF | 25 V | 10 % | 0201 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | GRM03 | GRM | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM033B11E152KA01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 1.5 nF | 25 V | 10 % | 0201 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | MURATA MANUFACTURING CO LTD | , 0201 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |