Filter Your Search
1 - 1 of 1 results
|
GRM1555C1H9R4CA01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 9.4 pF | 50 V | 2.66 % | 0402 | C0G | 2.66 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | MURATA MANUFACTURING CO LTD | 0402 | , 0402 | compliant | EAR99 | 8532.24.00.20 |