Filter Your Search
1 - 4 of 4 results
|
GRM188R61C105KA93D
Murata Manufacturing Co Ltd
|
$0.0251 | Yes | Yes | Obsolete | 1 µF | 16 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM188R61C105KA93B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 16 V | 10 % | 603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 0.15 ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM188R61C105KA93J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 16 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM188R61C105KA93C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 1 µF | 16 V | 10 % | 0603 | X5R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | MURATA MANUFACTURING CO LTD | , 0603 | compliant | EAR99 | 8532.24.00.20 |