Filter Your Search
1 - 10 of 11 results
|
GRM188R71H103KA01D..
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 0603 | unknown | |||||||||||||||||||||||||||||||
|
GRM188R71H103KA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | End Of Life | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | MURATA MANUFACTURING CO LTD | , 0603 | EAR99 | 8532.24.00.20 | |||||
|
GRM188R71H103KA01D...
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 0603 | unknown | |||||||||||||||||||||||||||||||
|
GRM188R71H103KD01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | MURATA MANUFACTURING CO LTD | , 0603 | EAR99 | 8532.24.00.20 | |||||
|
GRM188R71H103KD01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | MURATA MANUFACTURING CO LTD | , 0603 | EAR99 | 8532.24.00.20 | ||||||
|
GRM188R71H103KA01C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | MURATA MANUFACTURING CO LTD | , 0603 | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
GRM188R71H103KA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | compliant | MURATA MANUFACTURING CO LTD | , 0603 | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
GRM188R71H103KA01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | 0603 | compliant | MURATA MANUFACTURING CO LTD | , 0603 | EAR99 | 8532.24.00.20 | Murata Electronics | ||
|
GRM188R71H103KA01F
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 10 nF | 50 V | 10 % | 0603 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, PAPER, 13 INCH | YES | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | unknown | EAR99 | 8532.24.00.20 | Murata Electronics | ||||||||
|
GRM188R71H103KA01D
MultiProducts Company Inc
|
Check for Price | Active | unknown | EAR99 | 8532.24.0020 |