Filter Your Search
1 - 5 of 5 results
|
GRM2162C1H272JA01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 2.7 nF | 50 V | 5 % | 0805 | CH | 5 % | CERAMIC | CERAMIC CAPACITOR | GRM | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | |||||||||||
|
GRM2162C1H272JA01B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 2.7 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM2162C1H272JA01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 2.7 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | 0805 | Murata Electronics | |||
|
GRM2162C1H272JA01C
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 2.7 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||||
|
GRM2162C1H272JA01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 2.7 nF | 50 V | 5 % | 0805 | CH | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |