Filter Your Search
1 - 5 of 5 results
|
GRM219B30J475KE31B
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 4.7 µF | 6.3 V | 10 % | 0805 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM219B30J475KE18D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Not Recommended | 4.7 µF | 6.3 V | 10 % | 0805 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM219B30J475KE18J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Not Recommended | 4.7 µF | 6.3 V | 10 % | 0805 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | |||
|
GRM219B30J475KE31J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 6.3 V | 10 % | 0805 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
GRM219B30J475KE31D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Not Recommended | 4.7 µF | 6.3 V | 10 % | 0805 | B | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 10% ppm/°C | e3 | 85 °C | -25 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | MURATA MANUFACTURING CO LTD | , 0805 | compliant | EAR99 | 8532.24.00.20 |