Filter Your Search
1 - 3 of 3 results
|
GRM31A5C2J150JW01L
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Obsolete | 15 pF | 630 V | 5 % | 1206 | C0G | 5 % | CERAMIC | CERAMIC CAPACITOR | GRM | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | ||||||||||
|
GRM31A5C2J150JW01D
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Active | 15 pF | 630 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics | |||
|
GRM31A5C2J150JW01J
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 15 pF | 630 V | 5 % | 1206 | C0G | 5 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | , 1206 | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |