Filter Your Search
1 - 1 of 1 results
|
GRM31C5C2E223GWA3K
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 22 nF | 250 V | 2 % | 1206 | C0G | 2 % | SURFACE MOUNT | YES | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | EAR99 | 8532.24.00.20 | Murata Electronics |