Filter Your Search
1 - 10 of 80 results
|
GRPB201VWTD-RC
Sullins Connector Solutions
|
Check for Price | Active | 20 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.2606 mm | FLASH inch | SURFACE MOUNT | 0.084 inch | 0.083 inch | 1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
GRPB202MWCN-RC
Sullins Connector Solutions
|
Check for Price | Yes | Active | 40 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.115 inch | 1 inch | 0.098 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
GRPB252MWCN-RC
Sullins Connector Solutions
|
Check for Price | Active | 50 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.115 inch | 1.25 inch | 0.098 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
GRPB222VWQS-RC
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 44 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | Gold Flash (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.079 inch | 1.1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||
|
GRPB251VWVN-RC
Sullins Connector Solutions
|
Check for Price | Active | 25 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.084 inch | 0.039 inch | 1.25 inch | 0.091 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
GRPB282MWCN-RC
Sullins Connector Solutions
|
Check for Price | Active | 56 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | FLASH inch | SOLDER | 0.134 inch | 0.115 inch | 1.4 inch | 0.098 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
GRPB292VWQS-RC
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 58 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | Gold Flash (Au) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.079 inch | 1.45 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||||||
|
GRPB291VWVN-RC
Sullins Connector Solutions
|
Check for Price | Active | 29 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.084 inch | 0.039 inch | 1.45 inch | 0.091 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
GRPB202VWQP-RC
Sullins Connector Solutions
|
Check for Price | Active | 40 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | PEG | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.2418 mm | FLASH inch | SURFACE MOUNT | 0.134 inch | 0.079 inch | 1 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
GRPB201VWVN-RC
Sullins Connector Solutions
|
Check for Price | Active | 20 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.084 inch | 0.039 inch | 1 inch | 0.091 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins |