Filter Your Search
1 - 1 of 1 results
|
GRPM5L-15S-4C4-.500R1C
Glenair Inc
|
Check for Price | Yes | Active | 15 | 2 | 8 mΩ | 3 A | FEMALE | CABLE AND PANEL | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | B | ALUMINUM ALLOY | D MICROMINIATURE CONNECTOR | 600VAC V | NO | 2.78 N | 5 GΩ | e0 | -55 °C | 150 °C | WIRE, SOLID | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | GOLD | 0.48 inch | 0.346 inch | 1.11 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |