Filter Your Search
1 - 10 of 65 results
|
|
GS-R400VB
STMicroelectronics
|
Check for Price | Obsolete | 1 | 85 °C | -20 °C | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Module | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 46 V | 9.1 V | R-XXMA-X | 1 | 4 A | 40 V | 5.1 V | UNSPECIFIED | MODULE(UNSPEC) | Not Qualified | OTHER | UNSPECIFIED | UNSPECIFIED | 160 W | YES | |||||||||||||||||||||
|
|
GSR47M100
Capxon Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | 470 nF | 100 V | 12 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | , | EAR99 | Unknown | 8532.22.00.20 | ||||||||||||||||||||||||||||
|
|
GSR47M450
Capxon Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | 470 nF | 450 V | 12 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | Radial | 2.5 mm | 6.3 mm | 11 mm | , | EAR99 | Unknown | 8532.22.00.20 | ||||||||||||||||||||||||||||
|
|
GSR472M035-1636
Gemmy Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 4.7 mF | 35 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | GSR(35V) | GSR(35V) | 85 °C | -40 °C | 2 | Radial | 7.5 mm | 16 mm | 36 mm | , | EAR99 | Unknown | 8532.22.00.20 | |||||||||||||||||||||||||||
|
|
GSR4R7M400-1016
Gemmy Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 4.7 µF | 400 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | GSR(400V) | GSR(400V) | 85 °C | -25 °C | 2 | Radial | 5 mm | 10 mm | 16 mm | , | EAR99 | Unknown | 8532.22.00.20 | |||||||||||||||||||||||||||
|
|
GS-R4840N
STMicroelectronics
|
Check for Price | Obsolete | 1 | HYBRID | 70 °C | 4 | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Module-4 | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | -60 V | -43 V | R-XDMA-P4 | 1 | 1.08 A | -42.5 V | -38.5 V | UNSPECIFIED | MODULE(UNSPEC) | Not Qualified | COMMERCIAL | PIN/PEG | DUAL | 44 W | NO | -48 V | -40.5 V | ||||||||||||||||||
|
|
GSR470M050-1320
Gemmy Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 470 µF | 50 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | GSR(50V) | GSR(50V) | 85 °C | -40 °C | 2 | Radial | 5 mm | 13 mm | 20 mm | , | EAR99 | Unknown | 8532.22.00.20 | |||||||||||||||||||||||||||
|
|
GSR470M063-1320
Gemmy Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 470 µF | 63 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | GSR(63V) | GSR(63V) | 85 °C | -40 °C | 2 | Radial | 5 mm | 13 mm | 20 mm | , | EAR99 | Unknown | 8532.22.00.20 | |||||||||||||||||||||||||||
|
|
GS-R400V/2
STMicroelectronics
|
Check for Price | Obsolete | 1 | 85 °C | -20 °C | 5 | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | Module-5 | EAR99 | DC-DC REGULATED POWER SUPPLY MODULE | 40 V | 9.1 V | S-XDMA-P5 | 1 | 4 A | 24 V | 5.1 V | UNSPECIFIED | MODULE,5LEAD,1.7 | Not Qualified | OTHER | PIN/PEG | DUAL | 96 W | YES | |||||||||||||||||||||
|
|
GSR47M050
Capxon Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | 470 nF | 50 V | 7 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | 2 mm | 5 mm | 11 mm | , | EAR99 | Unknown | 8532.22.00.20 |