Filter Your Search
1 - 2 of 2 results
|
|
GS-R424
STMicroelectronics
|
Check for Price Buy | Obsolete | 24 V | 46 V | 28 V | 23.04 V | 24.96 V | 4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.375 % | 1 | OTHER | 96 W | R-XXMA-X | Not Qualified | 85 °C | -20 °C | UNSPECIFIED | XMA | MODULE(UNSPEC) | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | Module | EAR99 | |||
|
|
GS-R424/2
STMicroelectronics
|
Check for Price Buy | Obsolete | 24 V | 40 V | 28 V | 23.04 V | 24.96 V | 4 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.333 % | 1 | OTHER | 96 W | S-XDMA-P4 | Not Qualified | 85 °C | -20 °C | 4 | UNSPECIFIED | DMA | MODULE,5LEAD,1.7 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | Module-4 | EAR99 |