Filter Your Search
1 - 1 of 1 results
|
GS100101
The Cherry Corporation
|
Check for Price | Yes | Transferred | 25mA | PROXIMITY SENSOR,HALL EFFECT | ANALOG CURRENT | REVERSE POLARITY PROTECTION, MEETS IEC529, IP67, CONNECTOR MEETS IEC 60947-5-2 | 6 mA | 24 V | 4.5 V | 105 °C | -40 °C | CYLINDRICAL | CONNECTOR | 65.5 mm | THE CHERRY CORP | compliant | STAINLESS STEEL |