Filter Your Search
1 - 1 of 1 results
|
|
GS160A48-R7B
Mean Well
|
Check for Price | Obsolete | 115 V | 48 V | 264 V | 85 V | 46.56 V | 49.44 V | 3.34 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 % | 3 % | 1 | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE; THERMAL | 0.08484 Vrms | HYBRID | OTHER | 160 W | R-PXMA-X | CB, CE, CSA, FCC, PSE, TUV, UL | 70 °C | -30 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | PACKAGE | Compliant | EAR99 |