Filter Your Search
1 - 10 of 140 results
|
GS71108ATP-6I
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 6 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | GSI TECHNOLOGY | TSOP2 | TSOP2, | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
GS71108ATP-7T
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 7 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 3 | 70 °C | 220 | 32 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 1.27 mm | DUAL | 1.27 mm | 20.95 mm | 10.16 mm | GSI TECHNOLOGY | TSOP2 | LSOP, | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
GS71108AGP-8T
GSI Technology
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 8 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | PURE MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.27 mm | 20.95 mm | 10.16 mm | GSI TECHNOLOGY | TSOP2 | LSOP, | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
GS71108AGJ-6
GSI Technology
|
Check for Price | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 6 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | PURE MATTE TIN | J BEND | 1.27 mm | DUAL | 3.7 mm | 20.93 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
GS71108AU-12
GSI Technology
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 65 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||
|
GS71108AJ-7
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 7 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J32 | Not Qualified | 3 | 70 °C | 220 | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7 mm | 20.93 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||||||||||||
|
GS71108AU-8I
GSI Technology
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3.14 V | 105 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | ||
|
GS71108AJ-7IT
GSI Technology
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 7 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J32 | Not Qualified | 3 | 85 °C | -40 °C | 220 | 32 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.7 mm | 20.93 mm | 10.16 mm | GSI TECHNOLOGY | SOJ | SOJ, | 32 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
GS71108AU-6T
GSI Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 6 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | 3 | 70 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 | |||||||||||
|
GS71108AU-8
GSI Technology
|
Check for Price | No | No | Active | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 8 ns | STANDARD SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B48 | Not Qualified | e0 | 3 | 70 °C | 235 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | GSI TECHNOLOGY | BGA | TFBGA, BGA48,6X8,30 | 48 | compliant | 3A991.B.2.B | 8542.32.00.41 |